Part Details for GB25AH-XB by NKK Switches
Overview of GB25AH-XB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB25AH-XB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9490
|
Newark | Process Sealed Ultra-Miniature Pushbutton |Nkk Switches GB25AH-XB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 / $12.1500 | Buy Now |
DISTI #
GB25AH-XB-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Tray |
27 In Stock |
|
$5.2378 / $8.1300 | Buy Now |
DISTI #
633-GB25AH-XB
|
Mouser Electronics | Pushbutton Switches DPDT ON-(ON) R/A WHITE CAP RoHS: Compliant | 0 |
|
$5.6600 / $8.0800 | Order Now |
DISTI #
71049628
|
RS | Switch, Sealed, Ultra Mini P/B, DPDT, ON-(ON),White Cap,0.4VA,28VAC/DC, Vert PC Term | NKK Switches GB25AH-XB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2100 / $8.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$5.7700 | Buy Now |
DISTI #
GB25AH-XB
|
TTI | Pushbutton Switches DPDT ON-(ON) R/A WHITE CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.2900 / $7.3900 | Buy Now |
|
Powell Electronics | PROCESS SEALED ULTRA-MINIATURE PUSHBUTTO Min Qty: 1 | 35 |
|
$4.9200 / $7.2800 | Buy Now |
Part Details for GB25AH-XB
GB25AH-XB CAD Models
GB25AH-XB Part Data Attributes
|
GB25AH-XB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
GB25AH-XB
NKK Switches
Process Sealed Ultra-Miniature Pushbutton; Poles: DPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: White; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.13 inch | |
Actuator Material | POLYACETAL | |
Actuator Travel | 1.1 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 4.9 mm | |
Body Height | 4.34 mm | |
Body Length or Diameter | 7.8 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.063 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@28VAC | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1.7 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.102 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
Alternate Parts for GB25AH-XB
This table gives cross-reference parts and alternative options found for GB25AH-XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GB25AH-XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB225CWSKG01-5C24-HB | Pushbutton Switch | NKK Switches | GB25AH-XB vs YB225CWSKG01-5C24-HB |
YB225CWCKG01-5D24-HB | Pushbutton Switch | NKK Switches | GB25AH-XB vs YB225CWCKG01-5D24-HB |
YB225CWSKG01-5F24-HB | Pushbutton Switch | NKK Switches | GB25AH-XB vs YB225CWSKG01-5F24-HB |
YB225CWSPG01-5D-HB | Pushbutton Switch | NKK Switches | GB25AH-XB vs YB225CWSPG01-5D-HB |
YB225CWSKG01-5F05-HB | Pushbutton Switch | NKK Switches | GB25AH-XB vs YB225CWSKG01-5F05-HB |
YB225CWSKG01-5C-HB | Pushbutton Switch | NKK Switches | GB25AH-XB vs YB225CWSKG01-5C-HB |
YB225CWCPG01-6F-HB | Pushbutton Switch | NKK Switches | GB25AH-XB vs YB225CWCPG01-6F-HB |
YB225CWSPG01-6F-HB | Pushbutton Switch | NKK Switches | GB25AH-XB vs YB225CWSPG01-6F-HB |
YB225CWCKG01-5F12-HB | Pushbutton Switch | NKK Switches | GB25AH-XB vs YB225CWCKG01-5F12-HB |