There are no models available for this part yet.
Overview of GBB92DHBN-S329 by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8208ACE8F-33S-32.980000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SIT8208AIE8F-33S-32.980000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SIT8208AIA8F-33S-32.980000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for GBB92DHBN-S329 by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GBB92DHBN-S329-ND
|
DigiKey | CONN PCI CARDEDGE FML 184P 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.6470 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$25.8800 | Buy Now |
CAD Models for GBB92DHBN-S329 by Sullins Connector Solutions
Part Data Attributes for GBB92DHBN-S329 by Sullins Connector Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
HOLE .120- .126
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.915 inch
|
Body Length
|
5.04 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.17 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
92
|
Alternate Parts for GBB92DHBN-S329
This table gives cross-reference parts and alternative options found for GBB92DHBN-S329. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBB92DHBN-S329, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABB92DHAS-S329 | Card Edge Connector, 92 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | GBB92DHBN-S329 vs ABB92DHAS-S329 |
BSTCR-223-D-090-12-G-100-LT | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | GBB92DHBN-S329 vs BSTCR-223-D-090-12-G-100-LT |
RBB92DHBS-S329 | Card Edge Connector, 92 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | GBB92DHBN-S329 vs RBB92DHBS-S329 |
ABB92DHBD-S329 | Card Edge Connector, 92 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | GBB92DHBN-S329 vs ABB92DHBD-S329 |
RBB92DHBT-S329 | Card Edge Connector, 92 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | GBB92DHBN-S329 vs RBB92DHBT-S329 |
BSTCR-223-D-090-04-G-100-LT | Board Connector, 46 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Major League Electronics | GBB92DHBN-S329 vs BSTCR-223-D-090-04-G-100-LT |
ABB92DHBN-S329 | Card Edge Connector, 92 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBB92DHBN-S329 vs ABB92DHBN-S329 |
RBB92DHAN-S250 | Card Edge Connector, 92 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | GBB92DHBN-S329 vs RBB92DHAN-S250 |
GBB92DHBD-S329 | Card Edge Connector, 92 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | GBB92DHBN-S329 vs GBB92DHBD-S329 |
RBB92DHAT-S250 | Card Edge Connector, 92 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | GBB92DHBN-S329 vs RBB92DHAT-S250 |