Part Details for GBC15MMDD-S189 by Sullins Connector Solutions
Overview of GBC15MMDD-S189 by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54S189J/C | Rochester Electronics LLC | 54S189 - 64-BIT Random Access Memory |
Part Details for GBC15MMDD-S189
GBC15MMDD-S189 CAD Models
GBC15MMDD-S189 Part Data Attributes
|
GBC15MMDD-S189
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GBC15MMDD-S189
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.54 inch | |
Body Length | 2.336 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GBC15MMDD-S189
This table gives cross-reference parts and alternative options found for GBC15MMDD-S189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBC15MMDD-S189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EBC15MMAT-S189 | Card Edge Connector | Sullins Connector Solutions | GBC15MMDD-S189 vs EBC15MMAT-S189 |
GBC15MMMD | Card Edge Connector | Sullins Connector Solutions | GBC15MMDD-S189 vs GBC15MMMD |
GCC15MMNV | Card Edge Connector | Sullins Connector Solutions | GBC15MMDD-S189 vs GCC15MMNV |
ECC15MMRZ | Card Edge Connector | Sullins Connector Solutions | GBC15MMDD-S189 vs ECC15MMRZ |
ECC15MMWD | Card Edge Connector | Sullins Connector Solutions | GBC15MMDD-S189 vs ECC15MMWD |
GBC15MMVT-S189 | Card Edge Connector | Sullins Connector Solutions | GBC15MMDD-S189 vs GBC15MMVT-S189 |
GBC15MMBZ-S189 | Card Edge Connector | Sullins Connector Solutions | GBC15MMDD-S189 vs GBC15MMBZ-S189 |
GBC15MMSD | Card Edge Connector | Sullins Connector Solutions | GBC15MMDD-S189 vs GBC15MMSD |
ECC15MMWT | Card Edge Connector | Sullins Connector Solutions | GBC15MMDD-S189 vs ECC15MMWT |
GCC15MMAN-S189 | Card Edge Connector | Sullins Connector Solutions | GBC15MMDD-S189 vs GCC15MMAN-S189 |