Part Details for GC0401K by CUI DEVICES
Results Overview of GC0401K by CUI DEVICES
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GC0401K Information
GC0401K by CUI DEVICES is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for GC0401K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91461489
|
Verical | 28.5 mm x 40 mm, Rectangular Frame, 1.0 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Miniature Speaker COO: China RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2115 | Americas - 245 |
|
$8.6962 | Buy Now |
|
DISTI #
91461489
|
Verical | 28.5 mm x 40 mm, Rectangular Frame, 1.0 W, 8 Ohm, Neodymium Magnet, Cloth Cone, Miniature Speaker COO: China RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2115 | Americas - 245 |
|
$8.6962 | Buy Now |