Part Details for GC3206 by Microsemi Corporation
Overview of GC3206 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GC3206
GC3206 CAD Models
GC3206 Part Data Attributes:
|
GC3206
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GC3206
Microsemi Corporation
Step Recovery Diode, C Band, 8GHz Max, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FREQUENCY MULTIPLIER; HARMONIC GENERATOR | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Cut-off Frequency-Min | 150 MHz | |
Diode Capacitance-Max | 2 pF | |
Diode Capacitance-Min | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | O-CEMW-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Frequency-Max | 8 MHz | |
Output Frequency-Min | 5 GHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |