Part Details for GC3304A by Microsemi Corporation
Overview of GC3304A by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GC3304A
GC3304A CAD Models
GC3304A Part Data Attributes
|
GC3304A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GC3304A
Microsemi Corporation
Step Recovery Diode, C Band, 5GHz Max, Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FREQUENCY MULTIPLIER; HARMONIC GENERATOR | |
Breakdown Voltage-Min | 120 V | |
Configuration | SINGLE | |
Cut-off Frequency-Min | 125 MHz | |
Diode Capacitance-Max | 5 pF | |
Diode Capacitance-Min | 3 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | O-CEMW-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Frequency-Max | 5 MHz | |
Output Frequency-Min | 3 GHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |