Part Details for GC5016-PB by Texas Instruments
Overview of GC5016-PB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GC5016-PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UPCONVERTER AND DOWNCONVERTER, 256 Pin, Plastic, BGA | 5 |
|
$39.9750 | Buy Now |
|
Quest Components | UPCONVERTER AND DOWNCONVERTER, 256 Pin, Plastic, BGA | 2 |
|
$44.0000 | Buy Now |
|
Quest Components | UPCONVERTER AND DOWNCONVERTER, 256 Pin, Plastic, BGA | 24 |
|
$203.2800 / $237.1600 | Buy Now |
|
Rochester Electronics | RF and Baseband Circuit, PBGA252 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6696 |
|
$41.0000 / $48.2300 | Buy Now |
Part Details for GC5016-PB
GC5016-PB CAD Models
GC5016-PB Part Data Attributes
|
GC5016-PB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GC5016-PB
Texas Instruments
4 channel wideband DDC and/or DUC 252-BGA -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-252 | |
Pin Count | 252 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B252 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 252 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.02 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |
Alternate Parts for GC5016-PB
This table gives cross-reference parts and alternative options found for GC5016-PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC5016-PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC5016-PBZ | 4 channel wideband DDC and/or DUC 252-BGA -40 to 85 | Texas Instruments | GC5016-PB vs GC5016-PBZ |