Part Details for GC5330IZEV by Texas Instruments
Results Overview of GC5330IZEV by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GC5330IZEV Information
GC5330IZEV by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for GC5330IZEV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | DSP 310MHz 310MIPS 484-Pin BGA Bulk | 2 |
|
RFQ | |
|
|
Vyrian | Digital Signal Processor, 16-Ext Bit, 310MHz, CMOS, PBGA484 | 6278 |
|
RFQ |
US Tariff Estimator: GC5330IZEV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GC5330IZEV Part Data Attributes
|
|
GC5330IZEV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GC5330IZEV
Texas Instruments
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 310MHz, CMOS, PBGA484
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Bga-484 | |
| Pin Count | 484 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.35 | |
| Address Bus Width | 8 | |
| Barrel Shifter | No | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 310 Mhz | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Integrated Cache | No | |
| Internal Bus Architecture | Single | |
| JESD-30 Code | S-PBGA-B484 | |
| JESD-609 Code | e1 | |
| Length | 23 Mm | |
| Low Power Mode | No | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 484 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA484,22X22,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.48 Mm | |
| Supply Voltage-Max | 1.15 V | |
| Supply Voltage-Min | 1.05 V | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 23 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
GC5330IZEV Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Ensure that the input and output tracks are routed away from each other to minimize noise coupling.
-
Use a low-ESR capacitor (e.g., 10uF) between VCC and GND, and a 1uF capacitor between AVCC and GND. Ensure that the power supply is stable and can provide the required current.
-
The recommended clock frequency is 25 MHz, but it can operate up to 50 MHz. Ensure that the clock signal is clean and stable to avoid jitter and noise issues.
-
Set the ADC clock to 25 MHz, and use the internal reference voltage (VREF) or an external reference voltage. Ensure that the input signal is within the specified range (0-3.3V) and that the input impedance is matched to the ADC input.
-
The recommended operating temperature range is -40°C to 85°C. Ensure that the device is operated within this range to ensure optimal performance and reliability.