Part Details for GCA00EGM21-18-10SB by Amphenol Corporation
Overview of GCA00EGM21-18-10SB by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCA00EGM21-18-10SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-GCA00EGM211810SB
|
Mouser Electronics | Circular MIL Spec Connector Receptacle, solder, 4 contacts RoHS: Compliant | 0 |
|
$84.9700 / $99.6400 | Order Now |
Part Details for GCA00EGM21-18-10SB
GCA00EGM21-18-10SB CAD Models
GCA00EGM21-18-10SB Part Data Attributes:
|
GCA00EGM21-18-10SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GCA00EGM21-18-10SB
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | WALL MOUNT RECEPTACLE WITH BACKSHELL | |
Empty Shell | NO | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 18-10 |
Alternate Parts for GCA00EGM21-18-10SB
This table gives cross-reference parts and alternative options found for GCA00EGM21-18-10SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCA00EGM21-18-10SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCA02-18-10SB-01 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA00EGM21-18-10SB vs GCA02-18-10SB-01 |
CIR03R-18-10S-F80-VO | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | GCA00EGM21-18-10SB vs CIR03R-18-10S-F80-VO |
GCA02-18-10SB-01-A233 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA00EGM21-18-10SB vs GCA02-18-10SB-01-A233 |
GCA00EGM11-18-10SB | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | GCA00EGM21-18-10SB vs GCA00EGM11-18-10SB |
GCA02-18-10SB-A233 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | GCA00EGM21-18-10SB vs GCA02-18-10SB-A233 |
FRCIR02R-18-10S-F80-T108-VO | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | GCA00EGM21-18-10SB vs FRCIR02R-18-10S-F80-T108-VO |
CIR02R-18-10S-F80-VO | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | GCA00EGM21-18-10SB vs CIR02R-18-10S-F80-VO |
GCA00EGM21-18-10SB-01 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | GCA00EGM21-18-10SB vs GCA00EGM21-18-10SB-01 |
GCA3106E-18-10SNB-C4-F1-T42 | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | GCA00EGM21-18-10SB vs GCA3106E-18-10SNB-C4-F1-T42 |
GCA20-18-10SB | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | GCA00EGM21-18-10SB vs GCA20-18-10SB |