Part Details for GCA06ME-10SL-4PB by Amphenol Corporation
Overview of GCA06ME-10SL-4PB by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCA06ME-10SL-4PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-GCA06ME10SL4PB
|
Mouser Electronics | Circular MIL Spec Connector Plug, solder, 2 contacts RoHS: Compliant | 0 |
|
$70.3300 / $80.1000 | Order Now |
Part Details for GCA06ME-10SL-4PB
GCA06ME-10SL-4PB CAD Models
GCA06ME-10SL-4PB Part Data Attributes
|
GCA06ME-10SL-4PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
GCA06ME-10SL-4PB
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | Plug, Straight | |
Empty Shell | NO | |
Environmental Characteristics | VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10SL-4 |
Alternate Parts for GCA06ME-10SL-4PB
This table gives cross-reference parts and alternative options found for GCA06ME-10SL-4PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCA06ME-10SL-4PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCA01PG-10SL-4PB | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | GCA06ME-10SL-4PB vs GCA01PG-10SL-4PB |
GCA01F-10SL-4PB-01 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | GCA06ME-10SL-4PB vs GCA01F-10SL-4PB-01 |
CIR06CF-10SL-4P-F80-VO | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | GCA06ME-10SL-4PB vs CIR06CF-10SL-4P-F80-VO |
CIR06G10SL-4P | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | ITT Interconnect Solutions | GCA06ME-10SL-4PB vs CIR06G10SL-4P |
GCA06EG-10SL-4PB-03 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | GCA06ME-10SL-4PB vs GCA06EG-10SL-4PB-03 |
GCA08F-10SL-4PB-01 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | GCA06ME-10SL-4PB vs GCA08F-10SL-4PB-01 |
GCA01E-10SL-4PB | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | GCA06ME-10SL-4PB vs GCA01E-10SL-4PB |
FRCIR06F-10SL-4P-F80-T100-VO | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | GCA06ME-10SL-4PB vs FRCIR06F-10SL-4P-F80-T100-VO |
GCA06ME-10SL-4PB-01 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | GCA06ME-10SL-4PB vs GCA06ME-10SL-4PB-01 |
GCA06E-10SL-4PB-03 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | GCA06ME-10SL-4PB vs GCA06E-10SL-4PB-03 |