Part Details for GCB100DHLD by Sullins Connector Solutions
Overview of GCB100DHLD by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for GCB100DHLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCB100DHLD-ND
|
DigiKey | CONN EDGE DUAL FML 200POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.8830 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$16.3000 | Buy Now |
Part Details for GCB100DHLD
GCB100DHLD CAD Models
GCB100DHLD Part Data Attributes
|
GCB100DHLD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GCB100DHLD
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 5.84 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for GCB100DHLD
This table gives cross-reference parts and alternative options found for GCB100DHLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCB100DHLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACB100DYFN | Card Edge Connector, 200 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | GCB100DHLD vs ACB100DYFN |
RBB100DHND | Card Edge Connector | Sullins Connector Solutions | GCB100DHLD vs RBB100DHND |
RBB100DHRT | Card Edge Connector | Sullins Connector Solutions | GCB100DHLD vs RBB100DHRT |
FMB100DYFD | Card Edge Connector, 200 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | GCB100DHLD vs FMB100DYFD |
FMB100DYHR | Card Edge Connector, 200 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | GCB100DHLD vs FMB100DYHR |
ABB100DHNT | Card Edge Connector | Sullins Connector Solutions | GCB100DHLD vs ABB100DHNT |
ABB100DHLN | Card Edge Connector | Sullins Connector Solutions | GCB100DHLD vs ABB100DHLN |
ABB100DHRD | Card Edge Connector | Sullins Connector Solutions | GCB100DHLD vs ABB100DHRD |
JCB100DHHD | Card Edge Connector | Sullins Connector Solutions | GCB100DHLD vs JCB100DHHD |
GCB100DHLT | Card Edge Connector | Sullins Connector Solutions | GCB100DHLD vs GCB100DHLT |