GCM32E5C3A103GX01K
Murata Manufacturing Co Ltd
Description: Chip Multilayer Ceramic Capacitors for Automotive

Overview of GCM32E5C3A103GX01K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
GCM32E5C3A103GX01K Murata Manufacturing Co Ltd Chip Multilayer Ceramic Capacitors for Automotive

Price & Stock for GCM32E5C3A103GX01K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-GCM32E5C3A103GX01KCT-ND
DigiKey CAP CER 10000PF 1KV C0G/NP0 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3348
In Stock
  • 1 $2.0900
  • 10 $1.3370
  • 50 $1.0348
  • 100 $0.9405
  • 500 $0.7794
  • 1,000 $0.7290
  • 4,000 $0.6465
  • 8,000 $0.6181
  • 12,000 $0.6039
$0.6039 / $2.0900 Buy Now
DISTI # GCM32E5C3A103GX01K
Avnet Americas Multilayer Ceramic Capacitor, 0.01 uF, 1000 VDC, ± 2%, C0G, 1210 [3225 Metric] - Tape and Reel (Alt: GCM32E5C3A103GX01K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $0.5779
$0.5779 Buy Now
DISTI # 81-GCM325C3A103GX01K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 1 kVDC 1210 C0G (NP0) AEC-Q200 RoHS: Compliant 4000
  • 1 $1.7900
  • 10 $1.2400
  • 100 $0.9950
  • 500 $0.7940
  • 1,000 $0.7010
  • 2,000 $0.6810
  • 4,000 $0.6300
  • 8,000 $0.5770
$0.5770 / $1.7900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.5780
$0.5780 Buy Now
DISTI # GCM32E5C3A103GX01K
Avnet Abacus Multilayer Ceramic Capacitor, 0.01 uF, 1000 VDC, � 2%, C0G, 1210 [3225 Metric] (Alt: GCM32E5C3A103GX01K) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for GCM32E5C3A103GX01K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GCM32E5C3A103GX01K by Murata Manufacturing Co Ltd

GCM32E5C3A103GX01K
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
AEC-Q200
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. GCM32E5C3A103GX01K
    Murata Manufacturing Co Ltd
    Chip Multilayer Ceramic Capacitors for Automotive
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GCM32E5C3A103GX01K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GCM32E5C3A103GX01K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GCM32E5C3A103GX01K would you like to use for your alert(s)?
  • Please alert me when GCM32E5C3A103GX01K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GCM32E5C3A103GX01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GCM32E5C3A103GX01K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GCM32E5C3A103GX01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GCM32E5C3A103GX01K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GCM32E5C3A103GX01K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: