Part Details for GCS150PS15-REF by XP Power
Results Overview of GCS150PS15-REF by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCS150PS15-REF Information
GCS150PS15-REF by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 78548-114HLF | Amphenol Communications Solutions | 78548-114HLF-B/S II DR REF |
GCS150PS15-REF Part Data Attributes
|
|
GCS150PS15-REF
XP Power
Buy Now
Datasheet
|
Compare Parts:
GCS150PS15-REF
XP Power
AC-DC Power Factor Correction Module, 2 Output, 157W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Date Of Intro | 2019-10-17 | |
| Additional Feature | 12v Additional Output Also Available | |
| Analog IC - Other Type | Ac-Dc Power Factor Correction Module | |
| Approvals | Aami;Ansi;Can;Cb;Ce;Csa;En;Iec;Tuv;Ukca;Ul | |
| Efficiency (Main Output) | 93% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 161.3 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 5% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 7.3 A | |
| Output Voltage-Max | 15.3 V | |
| Output Voltage-Min | 14.7 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Current; Over Load; Over Voltage; Short Circuit | |
| Ripple Voltage (Main Out) | 0.053 Vrms | |
| Screening Level | En/Iec 60601-1; 2 Mopp; En/Iec/Ul 62368-1 | |
| Seated Height-Max | 43.7 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 157 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 2 S | |
| Width | 88.5 Mm |