| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GCS180PS12 | XP Power | $103.0893 | AC-DC Power Factor Correction Module, 1 Output, 187W, Hybrid | GCS180PS12-R vs GCS180PS12 |
| SDI200G-12-U-P51 | CUI Inc | $143.4176 | AC-DC Power Factor Correction Module, 1 Output, 192W, Hybrid | GCS180PS12-R vs SDI200G-12-U-P51 |
| XLG-200-12-A | Mean Well | $49.6900 | AC-DC LED POWER SUPPLY MODULE, 1 Output, 192W, Hybrid | GCS180PS12-R vs XLG-200-12-A |
| SDI200G-12-U2-P51 | CUI Inc | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 192W, Hybrid | GCS180PS12-R vs SDI200G-12-U2-P51 |
| SDI200G-12-UC-P51 | CUI Inc | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 192W, Hybrid | GCS180PS12-R vs SDI200G-12-UC-P51 |
| SDI200-12-UC-P51 | CUI Inc | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 192W, Hybrid | GCS180PS12-R vs SDI200-12-UC-P51 |
| SDN16-12-100P | Sola/Hevi-Duty | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 192W, Hybrid | GCS180PS12-R vs SDN16-12-100P |
| GCS180PS12-RC | XP Power | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 187W, Hybrid | GCS180PS12-R vs GCS180PS12-RC |
| GCS180PS12-C | XP Power | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 187W, Hybrid | GCS180PS12-R vs GCS180PS12-C |
| SDI200-12-U9-P51 | CUI Inc | Check for Price | AC-DC Power Factor Correction Module, 1 Output, 192W, Hybrid | GCS180PS12-R vs SDI200-12-U9-P51 |
Part Details for GCS180PS12-R by XP Power
Results Overview of GCS180PS12-R by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCS180PS12-R Information
GCS180PS12-R by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for GCS180PS12-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Neutron USA | Switching Power Supplies | 1 |
|
$335.0200 | Buy Now |
GCS180PS12-R Part Data Attributes
|
|
GCS180PS12-R
XP Power
Buy Now
Datasheet
|
Compare Parts:
GCS180PS12-R
XP Power
AC-DC Power Factor Correction Module, 1 Output, 187W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Power Factor Correction Module | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X20 | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 12.24 V | |
| Output Voltage-Min | 11.76 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 187 W | |
| Trim/Adjustable Output | Yes |
Alternate Parts for GCS180PS12-R
This table gives cross-reference parts and alternative options found for GCS180PS12-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCS180PS12-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.