Part Details for GCS250PS48-R by XP Power
Results Overview of GCS250PS48-R by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCS250PS48-R Information
GCS250PS48-R by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
GCS250PS48-R Part Data Attributes
|
|
GCS250PS48-R
XP Power
Buy Now
Datasheet
|
Compare Parts:
GCS250PS48-R
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 257W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package-20 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X20 | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 48.96 V | |
| Output Voltage-Min | 47.04 V | |
| Output Voltage-Nom | 48 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 257 W | |
| Trim/Adjustable Output | Yes |
GCS250PS48-R Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the GCS250PS48-R is -40°C to +85°C, with derating above 60°C.
-
Yes, the GCS250PS48-R is designed to operate in a humid environment, but it's recommended to follow the derating guidelines for high humidity and temperature conditions.
-
The recommended input fuse rating for the GCS250PS48-R is 2A slow-blow or 1A fast-acting fuse, depending on the application and safety requirements.
-
No, the GCS250PS48-R is not designed to be paralleled for higher power output. If higher power is required, consider using a higher-power model or consulting with XP Power's technical support team.
-
The MTBF rating for the GCS250PS48-R is approximately 1.5 million hours at 25°C, calculated according to MIL-HDBK-217F.