Part Details for GCS250PS56-RTF by XP Power
Results Overview of GCS250PS56-RTF by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GCS250PS56-RTF Information
GCS250PS56-RTF by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for GCS250PS56-RTF
GCS250PS56-RTF CAD Models
GCS250PS56-RTF Part Data Attributes
|
|
GCS250PS56-RTF
XP Power
Buy Now
Datasheet
|
Compare Parts:
GCS250PS56-RTF
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 257W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package-20 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X20 | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 50 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 57.12 V | |
| Output Voltage-Min | 54.88 V | |
| Output Voltage-Nom | 56 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 257 W | |
| Trim/Adjustable Output | Yes |
Alternate Parts for GCS250PS56-RTF
This table gives cross-reference parts and alternative options found for GCS250PS56-RTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCS250PS56-RTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GCS250PS56 | XP Power | $117.3627 | AC-DC Regulated Power Supply Module, 1 Output, 257W, Hybrid | GCS250PS56-RTF vs GCS250PS56 |
| GCS250PS56-RC | XP Power | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 257W, Hybrid | GCS250PS56-RTF vs GCS250PS56-RC |
| MIN1275A5614K01 | SL Power Electronics | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 275W | GCS250PS56-RTF vs MIN1275A5614K01 |
| GCS250PS56-R | XP Power | Check for Price | AC-DC Regulated Power Supply Module, 1 Output, 257W, Hybrid | GCS250PS56-RTF vs GCS250PS56-R |