Part Details for GD4011B by Goldstar Electron Co Ltd
Overview of GD4011B by Goldstar Electron Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GD4011B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4000 SERIES, QUAD 2-INPUT NAND GATE, 14 Pin Plastic DIP | 9 |
|
$0.7500 / $0.9000 | Buy Now |
|
Quest Components | 4000 SERIES, QUAD 2-INPUT NAND GATE, 14 Pin Plastic DIP | 123 |
|
$13.7463 / $17.6738 | Buy Now |
Part Details for GD4011B
GD4011B CAD Models
GD4011B Part Data Attributes
|
GD4011B
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD4011B
Goldstar Electron Co Ltd
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD4011B
This table gives cross-reference parts and alternative options found for GD4011B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD4011B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/05051BCA | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | GD4011B vs JM38510/05051BCA |
CD4011BCNX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | GD4011B vs CD4011BCNX |
MC14011UBCP | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | GD4011B vs MC14011UBCP |
CD4011BMN | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, DIP-14 | Texas Instruments | GD4011B vs CD4011BMN |
CD4011BDTR | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Intersil Corporation | GD4011B vs CD4011BDTR |
CD4011AF | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Texas Instruments | GD4011B vs CD4011AF |
M38510H05051BCX | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | GD4011B vs M38510H05051BCX |
M38510/05051BCA | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | GD4011B vs M38510/05051BCA |
HCF4011BEY | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | GD4011B vs HCF4011BEY |
HEC4011BD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | GD4011B vs HEC4011BD |