Part Details for GD54HC30D by Goldstar Electron Co Ltd
Overview of GD54HC30D by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for GD54HC30D
GD54HC30D CAD Models
GD54HC30D Part Data Attributes:
|
GD54HC30D
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HC30D
Goldstar Electron Co Ltd
NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD54HC30D
This table gives cross-reference parts and alternative options found for GD54HC30D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HC30D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC30MTE4 | Single 8-input, 2-V to 6-V NAND gate 14-SOIC -55 to 125 | Texas Instruments | GD54HC30D vs CD74HC30MTE4 |
74HC30D | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | GD54HC30D vs 74HC30D |
TC74HC30F-TP2 | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, MFP-14, Gate | Toshiba America Electronic Components | GD54HC30D vs TC74HC30F-TP2 |
MC74HC30D | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | GD54HC30D vs MC74HC30D |
74HC30D-T | NAND Gate | Nexperia | GD54HC30D vs 74HC30D-T |
TC74HC30AFN-TP2ELP | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | GD54HC30D vs TC74HC30AFN-TP2ELP |
CD54HC30NSR | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOP-14 | Texas Instruments | GD54HC30D vs CD54HC30NSR |
TC74HC30AFN-TP1ELP | IC HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | GD54HC30D vs TC74HC30AFN-TP1ELP |
M74HC30M1R | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | GD54HC30D vs M74HC30M1R |
CD74HC30MT | Single 8-input, 2-V to 6-V NAND gate 14-SOIC -55 to 125 | Texas Instruments | GD54HC30D vs CD74HC30MT |