Part Details for GD54HC354J by Goldstar Electron Co Ltd
Overview of GD54HC354J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD54HC354J
GD54HC354J CAD Models
GD54HC354J Part Data Attributes
|
GD54HC354J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HC354J
Goldstar Electron Co Ltd
Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | TRANSPARENT ADDRESS LATCHES | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD54HC354J
This table gives cross-reference parts and alternative options found for GD54HC354J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HC354J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT354E96 | HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP20, PLASTIC, DIP-20 | Intersil Corporation | GD54HC354J vs CD74HCT354E96 |
GD74HC354 | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP20, | Goldstar Electron Co Ltd | GD54HC354J vs GD74HC354 |
CD54HC354F3A | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP20 | Harris Semiconductor | GD54HC354J vs CD54HC354F3A |
CD54HC354F/3 | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP20 | Intersil Corporation | GD54HC354J vs CD54HC354F/3 |
SN74HC356N-10 | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP20 | Texas Instruments | GD54HC354J vs SN74HC356N-10 |
HD74HC356P | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP20, DP-20N | Hitachi Ltd | GD54HC354J vs HD74HC356P |
CD54HCT356F3A | Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP20 | Harris Semiconductor | GD54HC354J vs CD54HCT356F3A |
74AC11258N | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP20 | YAGEO Corporation | GD54HC354J vs 74AC11258N |
74HCT356N | IC HCT SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP20, Multiplexer/Demultiplexer | NXP Semiconductors | GD54HC354J vs 74HCT356N |
74AC11157N | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 20-PDIP -40 to 85 | Texas Instruments | GD54HC354J vs 74AC11157N |