Part Details for GD54HC590 by Goldstar Electron Co Ltd
Overview of GD54HC590 by Goldstar Electron Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD54HC590
GD54HC590 CAD Models
GD54HC590 Part Data Attributes
|
GD54HC590
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HC590
Goldstar Electron Co Ltd
Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | TCO OUTPUT; REGISTERED OUTPUTS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 16 MHz |
Alternate Parts for GD54HC590
This table gives cross-reference parts and alternative options found for GD54HC590. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HC590, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC590B1R | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | GD54HC590 vs M74HC590B1R |
SN74HC590ANE4 | 8-Bit Binary Counters With 3-State Output Registers 16-PDIP -40 to 85 | Texas Instruments | GD54HC590 vs SN74HC590ANE4 |
M54HC590D1 | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | GD54HC590 vs M54HC590D1 |
GD54HC590J | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, CDIP16, | Goldstar Electron Co Ltd | GD54HC590 vs GD54HC590J |
M54HC590F1 | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | GD54HC590 vs M54HC590F1 |
HD74HC590P | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | GD54HC590 vs HD74HC590P |
TC74HC590APF | IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | GD54HC590 vs TC74HC590APF |
SNJ54HC590AJ | 8-Bit Binary Counters With 3-State Output Registers 16-CDIP -55 to 125 | Texas Instruments | GD54HC590 vs SNJ54HC590AJ |
SN54HC590AJ | 8-Bit Binary Counters With 3-State Output Registers 16-CDIP -55 to 125 | Texas Instruments | GD54HC590 vs SN54HC590AJ |
SNJ54HC590J | Binary Counter, | Rochester Electronics LLC | GD54HC590 vs SNJ54HC590J |