| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC590ADWG4 | Texas Instruments | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16 | SN74HC590ADWR vs SN74HC590ADWG4 |
| SN74HC590ADW-00 | Texas Instruments | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16 | SN74HC590ADWR vs SN74HC590ADW-00 |
Part Details for SN74HC590ADWR by Texas Instruments
Results Overview of SN74HC590ADWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC590ADWR Information
SN74HC590ADWR by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74HC590ADWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14856-1-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 16SOIC Min Qty: 1 Container: Cut Tape |
814 Cut Tape |
|
$0.5003 / $0.9800 | Buy Now |
|
DISTI #
296-14856-6-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 16SOIC Min Qty: 1 Container: Digi-Reel |
814 Digi-Reel® |
|
$0.5003 / $0.9800 | Buy Now |
|
DISTI #
296-14856-2-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 16SOIC Min Qty: 2000 Container: Tape & Reel |
814 Tape & Reel |
|
$0.4348 / $0.4674 | Buy Now |
|
DISTI #
595-SN74HC590ADWR
|
Mouser Electronics | Counter ICs 8-Bit Bnry w/3-State Output Rgstr A 595- A 595-SN74HC590ADW RoHS: Compliant | 3756 |
|
$0.4490 / $0.9800 | Buy Now |
US Tariff Estimator: SN74HC590ADWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74HC590ADWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74HC590ADWR Part Data Attributes
|
|
SN74HC590ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC590ADWR
Texas Instruments
Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Rco Output; Registered Outputs | |
| Count Direction | Up | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Load/Preset Input | No | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 16000000 Hz | |
| Max I(ol) | 0.0078 A | |
| Mode of Operation | Asynchronous | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 38 Ns | |
| Propagation Delay (tpd) | 380 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm | |
| fmax-Min | 19 Mhz |
Alternate Parts for SN74HC590ADWR
This table gives cross-reference parts and alternative options found for SN74HC590ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC590ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74HC590ADWR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the SN74HC590ADWR is 100 MHz.
-
To ensure synchronization, connect the clock signal to the CLK input and use the SYNCH input to synchronize the output with the clock signal.
-
The maximum output current that the SN74HC590ADWR can source or sink is 25 mA.
-
To reset the counter, apply a low signal to the RST input.
-
Yes, the SN74HC590ADWR is compatible with 5V systems, but ensure that the input voltage does not exceed 7V.