Part Details for GD54HCT14 by Goldstar Electron Co Ltd
Overview of GD54HCT14 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for GD54HCT14
GD54HCT14 CAD Models
GD54HCT14 Part Data Attributes
|
GD54HCT14
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HCT14
Goldstar Electron Co Ltd
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD54HCT14
This table gives cross-reference parts and alternative options found for GD54HCT14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HCT14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HCT14J | Military 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | GD54HCT14 vs SNJ54HCT14J |
5962-8689001CA | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, | SRI International Sarnoff | GD54HCT14 vs 5962-8689001CA |
SN74ALS05J | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | GD54HCT14 vs SN74ALS05J |
SN54ALS05J | Inverter, TTL, CDIP14 | Motorola Semiconductor Products | GD54HCT14 vs SN54ALS05J |
SN74ALS05N | Inverter, TTL, PDIP14 | Motorola Semiconductor Products | GD54HCT14 vs SN74ALS05N |
SN74ALS05N1 | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | GD54HCT14 vs SN74ALS05N1 |
CD54HCT14F3A | Military 6-ch, 4.5-V to 5.5-V inverters 14-CDIP -55 to 125 | Texas Instruments | GD54HCT14 vs CD54HCT14F3A |
5962R9571901VCX | HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Intersil Corporation | GD54HCT14 vs 5962R9571901VCX |
SNJ54ALS05J | IC,LOGIC GATE,HEX INVERTER,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | GD54HCT14 vs SNJ54ALS05J |
5962-8689001CC | Inverter, HCT Series, 6-Func, 1-Input, CMOS, CDIP14, | SRI International Sarnoff | GD54HCT14 vs 5962-8689001CC |