Part Details for GD54HCT259 by Goldstar Electron Co Ltd
Overview of GD54HCT259 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD54HCT259
GD54HCT259 CAD Models
GD54HCT259 Part Data Attributes
|
GD54HCT259
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HCT259
Goldstar Electron Co Ltd
D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.34 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 52 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 7.62 mm |
Alternate Parts for GD54HCT259
This table gives cross-reference parts and alternative options found for GD54HCT259. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HCT259, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HCT259J | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Goldstar Electron Co Ltd | GD54HCT259 vs GD74HCT259J |
CD74HCT259EE4 | High Speed CMOS Logic 8-Bit Addressable Latch 16-PDIP -55 to 125 | Texas Instruments | GD54HCT259 vs CD74HCT259EE4 |
933670190652 | HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | GD54HCT259 vs 933670190652 |
74HCT259NB | HCT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDIP16 | NXP Semiconductors | GD54HCT259 vs 74HCT259NB |
5962-8985201EA | High Speed CMOS Logic 8-Bit Addressable Latch 16-CDIP -55 to 125 | Texas Instruments | GD54HCT259 vs 5962-8985201EA |
GD74HCT259 | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Goldstar Electron Co Ltd | GD54HCT259 vs GD74HCT259 |
CD54HCT259F/3 | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16 | Harris Semiconductor | GD54HCT259 vs CD54HCT259F/3 |
5962-8985201EA | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | GD54HCT259 vs 5962-8985201EA |
CD54HCT259F3A | D Latch, HCT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, CDIP16, | Harris Semiconductor | GD54HCT259 vs CD54HCT259F3A |