Part Details for GD54HCT32 by Goldstar Electron Co Ltd
Overview of GD54HCT32 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD54HCT32
GD54HCT32 CAD Models
GD54HCT32 Part Data Attributes
|
GD54HCT32
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HCT32
Goldstar Electron Co Ltd
OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD54HCT32
This table gives cross-reference parts and alternative options found for GD54HCT32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HCT32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54HCT32F1R | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | GD54HCT32 vs M54HCT32F1R |
MC74HCT32AN | HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | GD54HCT32 vs MC74HCT32AN |
MM54HCT32J | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | GD54HCT32 vs MM54HCT32J |
SN74HCT32N-10 | HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14 | Texas Instruments | GD54HCT32 vs SN74HCT32N-10 |
CD54HCT32F | Military, 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | GD54HCT32 vs CD54HCT32F |
SN54HCT32J | HCT SERIES, QUAD 2-INPUT OR GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | GD54HCT32 vs SN54HCT32J |
74HCT32NB | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | GD54HCT32 vs 74HCT32NB |
5962-01-316-4433 | Gate | Renesas Electronics Corporation | GD54HCT32 vs 5962-01-316-4433 |
CD74HCT32E | 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125 | Texas Instruments | GD54HCT32 vs CD74HCT32E |
CD74HCT32EE4 | 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-PDIP -55 to 125 | Texas Instruments | GD54HCT32 vs CD74HCT32EE4 |