Part Details for GD54HCT86 by Goldstar Electron Co Ltd
Overview of GD54HCT86 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD54HCT86
GD54HCT86 CAD Models
GD54HCT86 Part Data Attributes
|
GD54HCT86
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HCT86
Goldstar Electron Co Ltd
XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD54HCT86
This table gives cross-reference parts and alternative options found for GD54HCT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HCT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT86N | HCT SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14 | NXP Semiconductors | GD54HCT86 vs 74HCT86N |
5962-8984401CX | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | GD54HCT86 vs 5962-8984401CX |
5962R9581401VCC | HCT SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | GD54HCT86 vs 5962R9581401VCC |
GD74HCT86 | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | GD54HCT86 vs GD74HCT86 |
CD54HCT86F3 | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | GD54HCT86 vs CD54HCT86F3 |
74HCT86N,652 | 74HCT86N | NXP Semiconductors | GD54HCT86 vs 74HCT86N,652 |
DV74HCT86N | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | GD54HCT86 vs DV74HCT86N |
CD54HCT86F3A | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | GD54HCT86 vs CD54HCT86F3A |
CD74HCT86EX | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | GD54HCT86 vs CD74HCT86EX |
74HCT86NB | IC HCT SERIES, QUAD 2-INPUT XOR GATE, PDIP14, Gate | NXP Semiconductors | GD54HCT86 vs 74HCT86NB |