| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75185DWR | Texas Instruments | $0.4015 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD65232DW vs SN75185DWR |
| SN75185DW | Texas Instruments | $0.4392 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD65232DW vs SN75185DW |
| SN75C185DW | Texas Instruments | $1.0152 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20 | GD65232DW vs SN75C185DW |
| GD75232DWE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD65232DW vs GD75232DWE4 |
| SN75C185DWRG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20 | GD65232DW vs SN75C185DWRG4 |
| GD65232DWRG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD65232DW vs GD65232DWRG4 |
| SN75C185DWE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20 | GD65232DW vs SN75C185DWE4 |
| GD65232DWG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD65232DW vs GD65232DWG4 |
| ST75C185BDR | STMicroelectronics | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20 | GD65232DW vs ST75C185BDR |
| SN75185DWRG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD65232DW vs SN75185DWRG4 |
Part Details for GD65232DW by Texas Instruments
Results Overview of GD65232DW by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GD65232DW Information
GD65232DW by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GD65232DWR | Texas Instruments | Multiple RS-232 Drivers and Receivers 20-SOIC -40 to 85 | |
| GD65232DW | Texas Instruments | Multiple RS-232 Drivers and Receivers 20-SOIC -40 to 85 |
Price & Stock for GD65232DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33281-5-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 20SOIC Min Qty: 1 Container: Tube |
650 Tube |
|
$0.9502 / $1.7600 | Buy Now |
|
DISTI #
595-GD65232DW
|
Mouser Electronics | RS-232 Interface IC Multiple RS-232 Driv er and Receiver A 5 A 595-GD65232DWR RoHS: Compliant | 647 |
|
$0.8840 / $1.7600 | Buy Now |
|
DISTI #
86278762
|
Verical | Triple Transmitter Quint Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 344 Package Multiple: 1 Date Code: 1201 | Americas - 2327 |
|
$0.6764 / $1.0909 | Buy Now |
|
DISTI #
86279038
|
Verical | Triple Transmitter Quint Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 344 Package Multiple: 1 Date Code: 0301 | Americas - 2125 |
|
$0.6764 / $1.0909 | Buy Now |
|
DISTI #
86278627
|
Verical | Triple Transmitter Quint Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 344 Package Multiple: 1 | Americas - 2125 |
|
$0.6764 / $1.0909 | Buy Now |
|
|
Rochester Electronics | IC INTERFACE Transceiver RS232 120kbps 4.5V, ±7.5V - 5.5V, ±15V 20-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 6577 |
|
$0.5411 / $0.8727 | Buy Now |
US Tariff Estimator: GD65232DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GD65232DW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GD65232DW Part Data Attributes
|
|
GD65232DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GD65232DW
Texas Instruments
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Easy Interface Between Uart, Serial-Port Connector Of Ibm Pc/At | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 12 V | |
| Output Characteristics | Open-Collector | |
| Output Low Current-Max | 0.01 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 150 Ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 38 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 15 V | |
| Supply Voltage1-Min | 7.5 V | |
| Supply Voltage1-Nom | 9 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 175 Ns | |
| Width | 7.5 Mm |
Alternate Parts for GD65232DW
This table gives cross-reference parts and alternative options found for GD65232DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD65232DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
GD65232DW Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 2-layer or 4-layer PCB with a solid ground plane on the bottom layer to improve thermal performance. Additionally, a thermal pad on the bottom of the package should be connected to the ground plane to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including voltage and current ratings. Additionally, consider using thermal management techniques such as heat sinks, thermal interfaces, and airflow to keep the device within the recommended temperature range.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, it's recommended to keep the input voltage within the recommended operating range of 3.3V to 5V to ensure reliable operation.
-
Texas Instruments recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input lines to protect the GD65232DW from electrostatic discharge. Additionally, follow proper handling and storage procedures to prevent ESD damage.
-
The recommended clock frequency for the GD65232DW is up to 100 MHz. However, the actual clock frequency may vary depending on the specific application and system requirements.