Part Details for GD74F08D by Goldstar Electron Co Ltd
Overview of GD74F08D by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for GD74F08D
GD74F08D CAD Models
GD74F08D Part Data Attributes
|
GD74F08D
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74F08D
Goldstar Electron Co Ltd
AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 12.9 mA | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD74F08D
This table gives cross-reference parts and alternative options found for GD74F08D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74F08D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F08DDR2 | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | GD74F08D vs MC74F08DDR2 |
N74F08D-T | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | GD74F08D vs N74F08D-T |
N74F08D | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14 | NXP Semiconductors | GD74F08D vs N74F08D |
MC74F08DD | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | GD74F08D vs MC74F08DD |
MC74F08D | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | GD74F08D vs MC74F08D |
74F08SC | F/FAST SERIES, QUAD 2-INPUT AND GATE, 0.150 INCH, SOIC-14 | Texas Instruments | GD74F08D vs 74F08SC |
935197950118 | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 | NXP Semiconductors | GD74F08D vs 935197950118 |
74F08SC | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | GD74F08D vs 74F08SC |
I74F08D,118 | AND Gate | Nexperia | GD74F08D vs I74F08D,118 |
N74F08D,623 | 74F08 - Quad two-input AND gate SOIC 14-Pin | NXP Semiconductors | GD74F08D vs N74F08D,623 |