Part Details for GD74HC648D by Goldstar Electron Co Ltd
Overview of GD74HC648D by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for GD74HC648D
GD74HC648D CAD Models
GD74HC648D Part Data Attributes
|
GD74HC648D
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HC648D
Goldstar Electron Co Ltd
Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD74HC648D
This table gives cross-reference parts and alternative options found for GD74HC648D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HC648D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT640D,653 | 74HC(T)640 - Octal bus transceiver; 3-state; inverting SOP 20-Pin | NXP Semiconductors | GD74HC648D vs 74HCT640D,653 |
MC74HCT640DWR2 | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | GD74HC648D vs MC74HCT640DWR2 |
CD74HCT640MG4 | High Speed CMOS Logic Octal Inverting Bus Transceiver with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | GD74HC648D vs CD74HCT640MG4 |
M74HC648RM13TR | HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, SOP-24 | STMicroelectronics | GD74HC648D vs M74HC648RM13TR |
CD74HC648M96 | Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24, | Harris Semiconductor | GD74HC648D vs CD74HC648M96 |
CD74HCT640ME4 | Bus Transceiver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | GD74HC648D vs CD74HCT640ME4 |
M74HCT640RM13TR | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SOP-20 | STMicroelectronics | GD74HC648D vs M74HCT640RM13TR |
HD74HCT640RP | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | Renesas Electronics Corporation | GD74HC648D vs HD74HCT640RP |
SN74HCT640DW-00 | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | GD74HC648D vs SN74HCT640DW-00 |
HD74HCT640FPV-E | HCT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | Renesas Electronics Corporation | GD74HC648D vs HD74HCT640FPV-E |