Part Details for GD74LS05J by Goldstar Electron Co Ltd
Overview of GD74LS05J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for GD74LS05J
GD74LS05J CAD Models
GD74LS05J Part Data Attributes:
|
GD74LS05J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS05J
Goldstar Electron Co Ltd
Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS05J
This table gives cross-reference parts and alternative options found for GD74LS05J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS05J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS05N | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14 | Signetics | GD74LS05J vs N74LS05N |
74LS05F | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | GD74LS05J vs 74LS05F |
74LS05PC | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | GD74LS05J vs 74LS05PC |
SN74LS05NS | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | GD74LS05J vs SN74LS05NS |
HD74LS05P-E | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DP-14 | Renesas Electronics Corporation | GD74LS05J vs HD74LS05P-E |
DM54LS05J | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | GD74LS05J vs DM54LS05J |
SN74LS05N | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | NXP Semiconductors | GD74LS05J vs SN74LS05N |
HD74LS05P | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, DP-14 | Hitachi Ltd | GD74LS05J vs HD74LS05P |
SN54LS05J | Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | GD74LS05J vs SN54LS05J |
DM54LS05N | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | GD74LS05J vs DM54LS05N |