Part Details for HD74LS05P-E by Renesas Electronics Corporation
Overview of HD74LS05P-E by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for HD74LS05P-E
HD74LS05P-E CAD Models
HD74LS05P-E Part Data Attributes
|
HD74LS05P-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS05P-E
Renesas Electronics Corporation
LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, DP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74LS05P-E
This table gives cross-reference parts and alternative options found for HD74LS05P-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS05P-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS05JD | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | HD74LS05P-E vs SN54LS05JD |
SN74LS05N-10 | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14 | Texas Instruments | HD74LS05P-E vs SN74LS05N-10 |
DV74LS05N | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | HD74LS05P-E vs DV74LS05N |
GD74LS05J | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | HD74LS05P-E vs GD74LS05J |
N74LS05N | IC INVERT GATE, PDIP14, Gate | NXP Semiconductors | HD74LS05P-E vs N74LS05N |
SN74LS05N | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | onsemi | HD74LS05P-E vs SN74LS05N |
JM38510/30004BCA | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | HD74LS05P-E vs JM38510/30004BCA |
SN74LS05JDS | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | HD74LS05P-E vs SN74LS05JDS |
SN54LS05J | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | HD74LS05P-E vs SN54LS05J |
SN54LS05JD | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | HD74LS05P-E vs SN54LS05JD |