GD74LS244J
Description: Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20,

Overview of GD74LS244J by Goldstar Electron Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for GD74LS244J by Goldstar Electron Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GD74LS244J by Goldstar Electron Co Ltd

GD74LS244J
Goldstar Electron Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-CDIP-T20
Load Capacitance (CL)
45 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
46 mA
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. GD74LS244J
    Goldstar Electron Co Ltd
    Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20,
    VS

Alternate Parts for GD74LS244J

This table gives cross-reference parts and alternative options found for GD74LS244J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS244J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/32403BRX LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments GD74LS244J vs M38510/32403BRX
GD54LS244J Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, Goldstar Electron Co Ltd GD74LS244J vs GD54LS244J
M38510/32403BRX LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC GD74LS244J vs M38510/32403BRX
JM38510/32403BRA Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments GD74LS244J vs JM38510/32403BRA
HD151244P DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, DP-20N Renesas Electronics Corporation GD74LS244J vs HD151244P
DM74LS244N Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation GD74LS244J vs DM74LS244N
T74LS244B1 LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics GD74LS244J vs T74LS244B1
M38510/32403BRX IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors GD74LS244J vs M38510/32403BRX
M38510/32403BRB IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors GD74LS244J vs M38510/32403BRB
M38510/32403SRX Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products GD74LS244J vs M38510/32403SRX
Part Number Description Manufacturer Compare
JM38510/32403BRA IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation GD74LS244J vs JM38510/32403BRA
HD151244P DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, DP-20N Renesas Electronics Corporation GD74LS244J vs HD151244P
SN74LS244JDS LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC GD74LS244J vs SN74LS244JDS
SN74LS244JS LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC GD74LS244J vs SN74LS244JS
JM38510/32403BRA Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments GD74LS244J vs JM38510/32403BRA
HD74LS244P LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.3 X 24.5 MM, 2.54 PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation GD74LS244J vs HD74LS244P
GD54LS244 Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, Goldstar Electron Co Ltd GD74LS244J vs GD54LS244
AM54LS244DM Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, HERMETIC SEALED, DIP-20 AMD GD74LS244J vs AM54LS244DM
DM74LS244N Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation GD74LS244J vs DM74LS244N
M38510/32403SRA Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Signetics GD74LS244J vs M38510/32403SRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD74LS244J by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD74LS244J by Goldstar Electron Co Ltd

Select Manufacturer
Which Manufacturer of GD74LS244J would you like to use for your alert(s)?
  • Please alert me when GD74LS244J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GD74LS244J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD74LS244J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GD74LS244J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD74LS244J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD74LS244J by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: