GD74LS365A
Description: Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16,

Overview of GD74LS365A by Goldstar Electron Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for GD74LS365A by Goldstar Electron Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GD74LS365A by Goldstar Electron Co Ltd

GD74LS365A
Goldstar Electron Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
LS
JESD-30 Code
R-PDIP-T16
Load Capacitance (CL)
45 pF
Logic IC Type
BUS DRIVER
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
24 mA
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. GD74LS365A
    Goldstar Electron Co Ltd
    Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16,
    VS

Alternate Parts for GD74LS365A

This table gives cross-reference parts and alternative options found for GD74LS365A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS365A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/32201BEA Military 6-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 16-CDIP -55 to 125 Texas Instruments GD74LS365A vs JM38510/32201BEA
SN74LS365ANE4 Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 Rochester Electronics LLC GD74LS365A vs SN74LS365ANE4
SN74LS365ANDS LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-05 Motorola Mobility LLC GD74LS365A vs SN74LS365ANDS
JM38510/32201BEA Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products GD74LS365A vs JM38510/32201BEA
54LS365A/BEAJC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC GD74LS365A vs 54LS365A/BEAJC
DM54LS365AJ Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation GD74LS365A vs DM54LS365AJ
SN74LS365AD3 IC,BUFFER/DRIVER,SINGLE,6-BIT,LS-TTL,SOP,16PIN,PLASTIC Texas Instruments GD74LS365A vs SN74LS365AD3
SN74LS365AND LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-08 Motorola Mobility LLC GD74LS365A vs SN74LS365AND
74LS365ADCQR Bus Driver, 1-Func, 6-Bit, True Output, TTL, CDIP16, Fairchild Semiconductor Corporation GD74LS365A vs 74LS365ADCQR
74LS365APC Bus Driver, Rochester Electronics LLC GD74LS365A vs 74LS365APC
Part Number Description Manufacturer Compare
SN74LS365AND LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, 648-08 Motorola Mobility LLC GD74LS365A vs SN74LS365AND
SN74LS365AJD LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC GD74LS365A vs SN74LS365AJD
DM54LS365AJ Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation GD74LS365A vs DM54LS365AJ
HD74LS365AP IC,BUFFER/DRIVER,SINGLE,6-BIT,LS-TTL,DIP,16PIN,PLASTIC Renesas Electronics Corporation GD74LS365A vs HD74LS365AP
JM38510/32201BEA Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products GD74LS365A vs JM38510/32201BEA
SN54LS365AJ Military 6-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 16-CDIP -55 to 125 Texas Instruments GD74LS365A vs SN54LS365AJ
SN74LS365AJDS LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC GD74LS365A vs SN74LS365AJDS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD74LS365A by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD74LS365A by Goldstar Electron Co Ltd

Select Manufacturer
Which Manufacturer of GD74LS365A would you like to use for your alert(s)?
  • Please alert me when GD74LS365A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GD74LS365A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD74LS365A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GD74LS365A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD74LS365A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD74LS365A by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: