Part Details for GD74LS590J by Goldstar Electron Co Ltd
Overview of GD74LS590J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74LS590J
GD74LS590J CAD Models
GD74LS590J Part Data Attributes:
|
GD74LS590J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS590J
Goldstar Electron Co Ltd
Binary Counter, LS Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | REGISTERED OUTPUTS | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-CDIP-T16 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 20 MHz |
Alternate Parts for GD74LS590J
This table gives cross-reference parts and alternative options found for GD74LS590J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS590J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS590J | 8-Bit Binary Counters With Output Registers 16-CDIP -55 to 125 | Texas Instruments | GD74LS590J vs SNJ54LS590J |
GD54LS590 | Binary Counter, LS Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, PDIP16, | Goldstar Electron Co Ltd | GD74LS590J vs GD54LS590 |
5962-8751701EX | LS SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | GD74LS590J vs 5962-8751701EX |
SN74LS590NE4 | LS SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | GD74LS590J vs SN74LS590NE4 |
SN54LS590J | 8-Bit Binary Counters With Output Registers 16-CDIP -55 to 125 | Texas Instruments | GD74LS590J vs SN54LS590J |
5962-8751701EA | 8-Bit Binary Counters With Output Registers 16-CDIP -55 to 125 | Texas Instruments | GD74LS590J vs 5962-8751701EA |
SN74LS590N | 8-Bit Binary Counters With Output Registers And 3-State Outputs 16-PDIP 0 to 70 | Texas Instruments | GD74LS590J vs SN74LS590N |