-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Binary Counters With Output Registers 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54LS590J-ND
|
DigiKey | 8-BIT BINARY COUNTERS WITH OUTPU Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | BINARY COUNTER, LS SERIES, ASYNCHRONOUS, POSITIVE EDGE TRIGGERED, 8-BIT, UP DIRECTION, TTL, CDIP16 | 41 |
|
$15.6250 / $16.2500 | Buy Now |
|
Quest Components | BINARY COUNTER, LS SERIES, ASYNCHRONOUS, POSITIVE EDGE TRIGGERED, 8-BIT, UP DIRECTION, TTL, CDIP16 | 7 |
|
$30.0000 | Buy Now |
|
Quest Components | BINARY COUNTER, LS SERIES, ASYNCHRONOUS, POSITIVE EDGE TRIGGERED, 8-BIT, UP DIRECTION, TTL, CDIP16 | 1 |
|
$35.1788 | Buy Now |
|
Ameya Holding Limited | 2596 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS590J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS590J
Texas Instruments
8-Bit Binary Counters With Output Registers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT; REGISTERED OUTPUTS | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 45 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.024 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 65 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 35 MHz |
This table gives cross-reference parts and alternative options found for SN54LS590J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS590J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8751701EA | 8-Bit Binary Counters With Output Registers 16-CDIP -55 to 125 | Texas Instruments | SN54LS590J vs 5962-8751701EA |
SNJ54LS590J | 8-Bit Binary Counters With Output Registers 16-CDIP -55 to 125 | Texas Instruments | SN54LS590J vs SNJ54LS590J |
SN74LS590N | 8-Bit Binary Counters With Output Registers And 3-State Outputs 16-PDIP 0 to 70 | Texas Instruments | SN54LS590J vs SN74LS590N |
GD74LS590J | Binary Counter, LS Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, CDIP16, | Goldstar Electron Co Ltd | SN54LS590J vs GD74LS590J |
SN74LS590J | LS SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS590J vs SN74LS590J |
SN74LS590NE4 | LS SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | SN54LS590J vs SN74LS590NE4 |