Part Details for GD74LS74AJ by Goldstar Electron Co Ltd
Overview of GD74LS74AJ by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74LS74AJ
GD74LS74AJ CAD Models
GD74LS74AJ Part Data Attributes:
|
GD74LS74AJ
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS74AJ
Goldstar Electron Co Ltd
D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 8 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for GD74LS74AJ
This table gives cross-reference parts and alternative options found for GD74LS74AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS74AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LS74AN | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | GD74LS74AJ vs 74LS74AN |
N74LS74AN | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 | YAGEO Corporation | GD74LS74AJ vs N74LS74AN |
GD54LS74AJ | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, | Goldstar Electron Co Ltd | GD74LS74AJ vs GD54LS74AJ |
GD54LS74A | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14, | Goldstar Electron Co Ltd | GD74LS74AJ vs GD54LS74A |
74LS74A | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 | Signetics | GD74LS74AJ vs 74LS74A |
SN74LS74AN | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | GD74LS74AJ vs SN74LS74AN |
74LS74A | IC LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, FF/Latch | NXP Semiconductors | GD74LS74AJ vs 74LS74A |
SN74LS74ANDS | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | GD74LS74AJ vs SN74LS74ANDS |
SN74LS74ANS | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | GD74LS74AJ vs SN74LS74ANS |
SN74LS74AND | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | GD74LS74AJ vs SN74LS74AND |