Part Details for GD74LS74A by Goldstar Electron Co Ltd
Overview of GD74LS74A by Goldstar Electron Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD74LS74A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | 159 |
|
$0.3600 / $0.6000 | Buy Now |
Part Details for GD74LS74A
GD74LS74A CAD Models
GD74LS74A Part Data Attributes
|
GD74LS74A
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS74A
Goldstar Electron Co Ltd
D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 8 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 25 MHz |
Alternate Parts for GD74LS74A
This table gives cross-reference parts and alternative options found for GD74LS74A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS74A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS74ANE4 | Dual D-type pos.-edge-triggered flip-flops with preset and clear 14-PDIP 0 to 70 | Texas Instruments | GD74LS74A vs SN74LS74ANE4 |
GD54LS74AJ | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, | Goldstar Electron Co Ltd | GD74LS74A vs GD54LS74AJ |
T74LS74AB1 | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | GD74LS74A vs T74LS74AB1 |
SN74LS74AN | Dual D-type pos.-edge-triggered flip-flops with preset and clear 14-PDIP 0 to 70 | Texas Instruments | GD74LS74A vs SN74LS74AN |
SN74LS74ANDS | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | GD74LS74A vs SN74LS74ANDS |
SN74LS74ANDS | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | GD74LS74A vs SN74LS74ANDS |
N74LS74AN | IC D FLIP-FLOP, PDIP14, FF/Latch | NXP Semiconductors | GD74LS74A vs N74LS74AN |
74LS74A | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | Philips Semiconductors | GD74LS74A vs 74LS74A |
SN74LS74ANS | LS SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | GD74LS74A vs SN74LS74ANS |
74LS74A | D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14 | Signetics | GD74LS74A vs 74LS74A |