Datasheets
GD74LS85 by:

Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16,

Part Details for GD74LS85 by Goldstar Electron Co Ltd

Overview of GD74LS85 by Goldstar Electron Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Computing and Data Storage

Part Details for GD74LS85

GD74LS85 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GD74LS85 Part Data Attributes:

GD74LS85 Goldstar Electron Co Ltd
Buy Now Datasheet
Compare Parts:
GD74LS85 Goldstar Electron Co Ltd Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16,
Part Life Cycle Code Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD
Package Description ,
Reach Compliance Code unknown
Additional Feature CASCADABLE
Family LS
JESD-30 Code R-PDIP-T16
Load Capacitance (CL) 15 pF
Logic IC Type MAGNITUDE COMPARATOR
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 20 mA
Propagation Delay (tpd) 45 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Alternate Parts for GD74LS85

This table gives cross-reference parts and alternative options found for GD74LS85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LS85NDS Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products GD74LS85 vs SN74LS85NDS
54LS85DMQB Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Rochester Electronics LLC GD74LS85 vs 54LS85DMQB
SN74LS85JD LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC GD74LS85 vs SN74LS85JD
M38510/31101BEX LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments GD74LS85 vs M38510/31101BEX
N74LS85B Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16 Signetics GD74LS85 vs N74LS85B
SNC54LS85J LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 Texas Instruments GD74LS85 vs SNC54LS85J
SN74LS85J Magnitude Comparator, Rochester Electronics LLC GD74LS85 vs SN74LS85J
N74LS85F Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 Signetics GD74LS85 vs N74LS85F
M38510/31101BEX Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 e2v technologies GD74LS85 vs M38510/31101BEX
M38510/31101SEA 4-Bit Magnitude Comparators 16-CDIP -55 to 125 Texas Instruments GD74LS85 vs M38510/31101SEA
Part Number Description Manufacturer Compare
M38510/31101BEB Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 Signetics GD74LS85 vs M38510/31101BEB
DM54LS85J/883 IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit National Semiconductor Corporation GD74LS85 vs DM54LS85J/883
5962-9754701Q2A 4-Bit Magnitude Comparators 20-LCCC -55 to 125 Texas Instruments GD74LS85 vs 5962-9754701Q2A
SN74LS85NSRE4 4-bit magnitude comparators 16-SO 0 to 70 Texas Instruments GD74LS85 vs SN74LS85NSRE4
DM74LS85N IC,MAGNITUDE COMPARATOR,DIP,16PIN,PLASTIC Texas Instruments GD74LS85 vs DM74LS85N
N74LS85D Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDSO16, YAGEO Corporation GD74LS85 vs N74LS85D
SN74LS85DE4 4-bit magnitude comparators 16-SOIC 0 to 70 Texas Instruments GD74LS85 vs SN74LS85DE4
SN74LS85NSRG4 Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDSO16, SOP-16 Rochester Electronics LLC GD74LS85 vs SN74LS85NSRG4
M38510/31101B2A 4-Bit Magnitude Comparators 20-LCCC -55 to 125 Texas Instruments GD74LS85 vs M38510/31101B2A
JM38510/31101BEA 4-Bit Magnitude Comparators 16-CDIP -55 to 125 Texas Instruments GD74LS85 vs JM38510/31101BEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD74LS85 by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD74LS85 by Goldstar Electron Co Ltd

  • Please alert me when GD74LS85 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GD74LS85 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD74LS85 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GD74LS85 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD74LS85.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD74LS85 by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: