| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GD54LS85 | Goldstar Electron Co Ltd | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16 | N74LS85B vs GD54LS85 |
| 74LS85N | Philips Semiconductors | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16 | N74LS85B vs 74LS85N |
| SNC54LS85J | Texas Instruments | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | N74LS85B vs SNC54LS85J |
| 74LS85N | Signetics | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16 | N74LS85B vs 74LS85N |
| DM54LS85J/883C | Texas Instruments | Check for Price | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, CDIP16 | N74LS85B vs DM54LS85J/883C |
| SN74LS85J | Rochester Electronics LLC | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | N74LS85B vs SN74LS85J |
| SN74LS85N-10 | Texas Instruments | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16 | N74LS85B vs SN74LS85N-10 |
| 74LS85PCQR | Rochester Electronics LLC | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16 | N74LS85B vs 74LS85PCQR |
| 74LS85PCQM | Rochester Electronics LLC | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16 | N74LS85B vs 74LS85PCQM |
| M38510/31101SEX | Texas Instruments | Check for Price | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | N74LS85B vs M38510/31101SEX |
Part Details for N74LS85B by Signetics
Results Overview of N74LS85B by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N74LS85B Information
N74LS85B by Signetics is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: N74LS85B by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
N74LS85B Part Data Attributes
|
|
N74LS85B
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74LS85B
Signetics
Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Cascadable | |
| Family | Ls | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.05 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Magnitude Comparator | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 30 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.07 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for N74LS85B
This table gives cross-reference parts and alternative options found for N74LS85B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LS85B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.