| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75185DBR | Texas Instruments | $0.3657 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232DBR vs SN75185DBR |
| SN75185DBG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232DBR vs SN75185DBG4 |
| GD65232DBRE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232DBR vs GD65232DBRE4 |
| SN75185DBRG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232DBR vs SN75185DBRG4 |
| GD75232DBRG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232DBR vs GD75232DBRG4 |
| GD75232DB | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232DBR vs GD75232DB |
| ST75185CPR | STMicroelectronics | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232DBR vs ST75185CPR |
| SN75185DB | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232DBR vs SN75185DB |
Part Details for GD75232DBR by Texas Instruments
Results Overview of GD75232DBR by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GD75232DBR Information
GD75232DBR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GD75232DBR | Texas Instruments | Multiple RS-232 Drivers And Receivers 20-SSOP 0 to 70 |
Price & Stock for GD75232DBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-6947-6-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 20SSOP Min Qty: 1 Container: Digi-Reel |
1689 Digi-Reel® |
|
$0.2883 / $0.6100 | Buy Now |
|
DISTI #
296-6947-1-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 20SSOP Min Qty: 1 Container: Cut Tape |
1689 Cut Tape |
|
$0.2883 / $0.6100 | Buy Now |
|
DISTI #
296-6947-2-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 20SSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2572 / $0.2787 | Buy Now |
|
DISTI #
595-GD75232DBR
|
Mouser Electronics | RS-232 Interface IC Mult RS232 Driver RoHS: Compliant | 2888 |
|
$0.2600 / $0.6100 | Buy Now |
|
|
Bristol Electronics | Triple Transmitter Quint Receiver RS-232 20-Pin SSOP T/R Min Qty: 1 | 3440 |
|
$0.1280 / $0.4924 | Buy Now |
|
|
Bristol Electronics | Triple Transmitter Quint Receiver RS-232 20-Pin SSOP T/R | 303 |
|
RFQ | |
|
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,3 DRIVER,5 RCVR,SSOP,20PIN,PLASTIC | 6689 |
|
$0.1268 / $0.3459 | Buy Now |
|
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,3 DRIVER,5 RCVR,SSOP,20PIN,PLASTIC | 2752 |
|
$0.2306 / $0.5765 | Buy Now |
|
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,3 DRIVER,5 RCVR,SSOP,20PIN,PLASTIC | 2752 |
|
$0.1707 / $0.6565 | Buy Now |
|
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,3 DRIVER,5 RCVR,SSOP,20PIN,PLASTIC | 1830 |
|
$0.2500 / $0.6250 | Buy Now |
US Tariff Estimator: GD75232DBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GD75232DBR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GD75232DBR Part Data Attributes
|
|
GD75232DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GD75232DBR
Texas Instruments
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Easy Interface Between Uart, Serial-Port Connector Of Ibm Pc/At | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 7.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 12 V | |
| Output Characteristics | Open-Collector | |
| Output Low Current-Max | 0.01 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 150 Ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 25 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 15 V | |
| Supply Voltage1-Min | 7.5 V | |
| Supply Voltage1-Nom | 9 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 175 Ns | |
| Width | 5.3 Mm |
Alternate Parts for GD75232DBR
This table gives cross-reference parts and alternative options found for GD75232DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD75232DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
GD75232DBR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power planes. Use a decoupling capacitor (e.g., 10uF) close to the VCC pin.
-
Use a heat sink or thermal pad to dissipate heat. Ensure good airflow around the device. Consider using a thermal interface material (e.g., thermal tape or thermal grease) to improve heat transfer.
-
The maximum allowed voltage on the input pins is VCC + 0.5V. Exceeding this voltage may damage the device.
-
Use ESD protection devices (e.g., TVS diodes or ESD arrays) on the input lines. Ensure the ESD protection devices are rated for the maximum voltage and current of the application.
-
Power up the device in the following sequence: VCC, then input signals. Power down in the reverse sequence: input signals, then VCC.