| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75185DWR | Texas Instruments | $0.4015 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232DWRG4 vs SN75185DWR |
| SN75185DW | Texas Instruments | $0.4392 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232DWRG4 vs SN75185DW |
| SN75C185DW | Texas Instruments | $1.0152 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20 | GD75232DWRG4 vs SN75C185DW |
| GD75232DWE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232DWRG4 vs GD75232DWE4 |
| SN75C185DWRG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20 | GD75232DWRG4 vs SN75C185DWRG4 |
| GD65232DWRG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232DWRG4 vs GD65232DWRG4 |
| SN75C185DWE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20 | GD75232DWRG4 vs SN75C185DWE4 |
| GD65232DWG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232DWRG4 vs GD65232DWG4 |
| ST75C185BDR | STMicroelectronics | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20 | GD75232DWRG4 vs ST75C185BDR |
| SN75185DWRG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232DWRG4 vs SN75185DWRG4 |
Part Details for GD75232DWRG4 by Texas Instruments
Results Overview of GD75232DWRG4 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GD75232DWRG4 Information
GD75232DWRG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for GD75232DWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GD75232DWRG4-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 20SOIC Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.2390 / $0.2665 | Buy Now |
|
DISTI #
595-GD75232DWRG4
|
Mouser Electronics | RS-232 Interface IC Multiple RS-232 Driv er and Receiver ALT ALT 595-GD75232DWR RoHS: Compliant | 1988 |
|
$0.6170 / $1.3100 | Buy Now |
|
|
Chip Stock | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output &, +/-1.5-kV ESD protection 20-SOIC 0 to 70 | 38130 |
|
RFQ | |
|
|
Vyrian | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | 5819 |
|
RFQ | |
|
|
Win Source Electronics | IC MULT RS-232 DRV/REC 20SOIC | 34630 |
|
$0.4216 / $0.6322 | Buy Now |
US Tariff Estimator: GD75232DWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GD75232DWRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GD75232DWRG4 Part Data Attributes
|
|
GD75232DWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GD75232DWRG4
Texas Instruments
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Easy Interface Between Uart, Serial-Port Connector Of Ibm Pc/At | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 12 V | |
| Output Characteristics | Open-Collector | |
| Output Low Current-Max | 0.01 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 150 Ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 25 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 15 V | |
| Supply Voltage1-Min | 7.5 V | |
| Supply Voltage1-Nom | 9 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 175 Ns | |
| Width | 7.5 Mm |
Alternate Parts for GD75232DWRG4
This table gives cross-reference parts and alternative options found for GD75232DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD75232DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
GD75232DWRG4 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths, and using decoupling capacitors to reduce noise and EMI.
-
To ensure reliable operation, it's crucial to follow the recommended operating conditions, including temperature, voltage, and current. Additionally, consider using thermal management techniques, such as heat sinks or thermal interfaces, to maintain a stable temperature.
-
The GD75232DWRG4 has built-in ESD protection, but it's not foolproof. To improve ESD protection, consider adding external ESD protection devices, such as TVS diodes or ESD arrays, and follow good PCB design practices to minimize the risk of ESD damage.
-
To troubleshoot issues, start by reviewing the datasheet and application notes, then use debugging tools, such as logic analyzers or oscilloscopes, to identify the root cause of the problem. Consult with Texas Instruments' support resources or online forums for additional guidance.
-
When using the GD75232DWRG4 in a high-reliability or safety-critical application, it's essential to follow strict design and testing guidelines, such as those outlined in the IEC 61508 or ISO 26262 standards. Additionally, consider using redundant or fail-safe designs to ensure system reliability and safety.