| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75185N | Texas Instruments | $0.5298 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDIP20 | GD75232N vs SN75185N |
| SN75C185N | Texas Instruments | $1.3000 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDIP20 | GD75232N vs SN75C185N |
| GD65232N | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | GD75232N vs GD65232N |
| GD65232N | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDIP20 | GD75232N vs GD65232N |
Part Details for GD75232N by Texas Instruments
Results Overview of GD75232N by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GD75232N Information
GD75232N by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for GD75232N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-GD75232N-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 20PDIP Min Qty: 1 Container: Tube |
1773 Tube |
|
$0.7885 / $1.5000 | Buy Now |
|
DISTI #
85988289
|
Verical | Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube RoHS: Compliant Min Qty: 405 Package Multiple: 1 Date Code: 1401 | Americas - 5420 |
|
$0.5750 / $0.9274 | Buy Now |
|
DISTI #
88042427
|
Verical | Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube RoHS: Compliant Min Qty: 405 Package Multiple: 1 Date Code: 0001 | Americas - 1000 |
|
$0.5750 / $0.9274 | Buy Now |
|
DISTI #
88042426
|
Verical | Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube RoHS: Compliant Min Qty: 405 Package Multiple: 1 | Americas - 960 |
|
$0.5750 / $0.9274 | Buy Now |
|
DISTI #
91450605
|
Verical | Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube RoHS: Compliant Min Qty: 405 Package Multiple: 1 Date Code: 1001 | Americas - 580 |
|
$0.5750 / $0.9274 | Buy Now |
|
DISTI #
595-GD75232N
|
Mouser Electronics | RS-232 Interface IC Mult RS232 Driver RoHS: Compliant | 438 |
|
$0.7330 / $1.5000 | Buy Now |
|
|
Rochester Electronics | IC INTERFACE Transceiver RS232 120kbps 4.5V, ±7.5V - 5.5V, ±15V 20-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 8670 |
|
$0.4600 / $0.7419 | Buy Now |
|
DISTI #
85988289
|
Verical | Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube RoHS: Compliant Min Qty: 405 Package Multiple: 1 Date Code: 1401 | Americas - 5420 |
|
$0.5750 / $0.9274 | Buy Now |
|
DISTI #
88042427
|
Verical | Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube RoHS: Compliant Min Qty: 405 Package Multiple: 1 Date Code: 0001 | Americas - 1000 |
|
$0.5750 / $0.9274 | Buy Now |
|
DISTI #
88042426
|
Verical | Triple Transmitter Quint Receiver RS-232 20-Pin PDIP Tube RoHS: Compliant Min Qty: 405 Package Multiple: 1 | Americas - 960 |
|
$0.5750 / $0.9274 | Buy Now |
US Tariff Estimator: GD75232N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GD75232N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GD75232N Part Data Attributes
|
|
GD75232N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GD75232N
Texas Instruments
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDIP20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Easy Interface Between Uart, Serial-Port Connector Of Ibm Pc/At | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 25.4 Mm | |
| Number of Functions | 3 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 12 V | |
| Output Characteristics | Open-Collector | |
| Output Low Current-Max | 0.00001 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 150 Ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 25 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 15 V | |
| Supply Voltage1-Min | 7.5 V | |
| Supply Voltage1-Nom | 9 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 175 Ns | |
| Width | 7.62 Mm |
Alternate Parts for GD75232N
This table gives cross-reference parts and alternative options found for GD75232N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD75232N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
GD75232N Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the GD75232N datasheet, but it's essential to follow good PCB design practices, such as keeping the signal traces short, using a solid ground plane, and minimizing noise coupling. Additionally, ensure the decoupling capacitors are placed close to the device and connected to the power pins.
-
The GD75232N has a thermal pad on the bottom of the package, which is connected to the die. Ensure good thermal conductivity by using a thermal interface material (TIM) and a heat sink or a thermal pad on the PCB. Keep the surrounding components at a safe distance to prevent thermal interference.
-
The GD75232N is specified to operate up to 100 MHz, but the actual frequency limit depends on the system design, PCB layout, and signal quality. In practice, the device can operate at higher frequencies, but this may require careful signal integrity analysis and optimization.
-
To configure the GD75232N for differential signaling, connect the differential pairs (e.g., IN+ and IN-) to the corresponding pins on the device. Ensure the differential signals are properly terminated, and the common-mode voltage is within the specified range. Refer to the datasheet for specific pin connections and configuration details.
-
The recommended power-up sequence for the GD75232N is to apply the power supply voltage (VCC) before the input signals. This ensures the device is properly initialized and configured before the input signals are applied. A slow power-up ramp (e.g., 1-2 ms) can also help prevent latch-up or other issues.