| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GD65232PWR | Texas Instruments | $0.2290 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PW vs GD65232PWR |
| ST75185CTR | STMicroelectronics | $0.6304 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PW vs ST75185CTR |
| GD75232DW | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | GD75232PW vs GD75232DW |
| GD65232PW | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PW vs GD65232PW |
| GD65232DBR | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | GD75232PW vs GD65232DBR |
| GD75232PWR | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | GD75232PW vs GD75232PWR |
| GD75232PWE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PW vs GD75232PWE4 |
| SN75185PWRG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PW vs SN75185PWRG4 |
| SN75185PW | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PW vs SN75185PW |
| GD75232PWRE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PW vs GD75232PWRE4 |
Part Details for GD75232PW by Texas Instruments
Results Overview of GD75232PW by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GD75232PW Information
GD75232PW by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GD75232PW | Texas Instruments | Multiple RS-232 Drivers And Receivers 20-TSSOP 0 to 70 | |
| GD75232PWR | Texas Instruments | Multiple RS-232 Drivers And Receivers 20-TSSOP 0 to 70 | |
| GD75232PWRG4 | Texas Instruments | Multiple RS-232 Drivers And Receivers 20-TSSOP 0 to 70 |
Price & Stock for GD75232PW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-33282-5-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 20TSSOP Min Qty: 1 Container: Tube |
1770 Tube |
|
$0.5188 / $1.0500 | Buy Now |
|
DISTI #
86278971
|
Verical | Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 344 Package Multiple: 1 Date Code: 1101 | Americas - 5778 |
|
$0.6764 / $1.0909 | Buy Now |
|
|
Quest Components | 196 |
|
$0.8750 / $1.7500 | Buy Now | |
|
|
Rochester Electronics | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 5778 |
|
$0.5411 / $0.8727 | Buy Now |
|
DISTI #
86278971
|
Verical | Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 344 Package Multiple: 1 Date Code: 1101 | Americas - 5778 |
|
$0.6764 / $1.0909 | Buy Now |
|
DISTI #
86278971
|
Verical | Triple Transmitter Quint Receiver RS-232 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 344 Package Multiple: 1 Date Code: 1101 | Americas - 5778 |
|
$0.6764 / $1.0909 | Buy Now |
|
|
Chip Stock | IC TRANSCEIVER FULL 3/5 20TSSOP 3/5 Transceiver Full RS232 20-TSSOP | 25669 |
|
RFQ | |
|
|
Win Source Electronics | IC RS-232 DRIVER/REC 20-TSSOP | 50000 |
|
$0.2127 / $0.3191 | Buy Now |
US Tariff Estimator: GD75232PW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GD75232PW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GD75232PW Part Data Attributes
|
|
GD75232PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GD75232PW
Texas Instruments
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Easy Interface Between Uart, Serial-Port Connector Of Ibm Pc/At | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 12 V | |
| Output Characteristics | Open-Collector | |
| Output Low Current-Max | 0.01 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 150 Ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 25 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 15 V | |
| Supply Voltage1-Min | 7.5 V | |
| Supply Voltage1-Nom | 9 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 175 Ns | |
| Width | 4.4 Mm |
Alternate Parts for GD75232PW
This table gives cross-reference parts and alternative options found for GD75232PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD75232PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
GD75232PW Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the GD75232PW datasheet, but it's essential to follow good PCB design practices, such as keeping the signal traces short, using a solid ground plane, and minimizing noise coupling. Additionally, ensure the decoupling capacitors are placed close to the device and connected to the power pins.
-
The GD75232PW has a thermal pad on the bottom of the package, which requires a thermal connection to a heat sink or a thermal via on the PCB. Ensure good thermal conductivity by using a thermal interface material (TIM) and a heat sink with a low thermal resistance. Follow the thermal design guidelines in the datasheet and application notes.
-
The maximum operating frequency of the GD75232PW is 100 MHz, but it can be overclocked up to 150 MHz with careful PCB design, signal integrity, and thermal management. However, overclocking may void the warranty and affect the device's reliability.
-
To configure the GD75232PW for low-power operation, use the Power-Down mode (PD) by setting the PD pin high. This reduces the power consumption to a minimum. Additionally, use the Clock-Stop mode (CKSTP) to stop the clock when not needed. Refer to the datasheet for more information on power-saving modes.
-
The GD75232PW has built-in ESD protection diodes on the input pins, but it's still essential to follow proper ESD handling procedures during assembly and testing. For latch-up prevention, ensure that the device is operated within the recommended voltage and current limits, and avoid voltage spikes or transients on the power supply lines.