| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GD65232PWR | Texas Instruments | $0.2290 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PWRG4 vs GD65232PWR |
| GD75232PW | Texas Instruments | $0.2372 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PWRG4 vs GD75232PW |
| ST75185CTR | STMicroelectronics | $0.6304 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PWRG4 vs ST75185CTR |
| GD75232DW | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | GD75232PWRG4 vs GD75232DW |
| GD65232PW | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PWRG4 vs GD65232PW |
| GD65232DBR | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | GD75232PWRG4 vs GD65232DBR |
| GD75232PWR | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | GD75232PWRG4 vs GD75232PWR |
| GD75232PWE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PWRG4 vs GD75232PWE4 |
| SN75185PWRG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PWRG4 vs SN75185PWRG4 |
| SN75185PW | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20 | GD75232PWRG4 vs SN75185PW |
Part Details for GD75232PWRG4 by Texas Instruments
Results Overview of GD75232PWRG4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GD75232PWRG4 Information
GD75232PWRG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GD75232PWRG4 | Texas Instruments | Multiple RS-232 Drivers And Receivers 20-TSSOP 0 to 70 |
Price & Stock for GD75232PWRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GD75232PWRG4-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 20TSSOP Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
|
Chip Stock | IC TRANSCEIVER FULL 3/5 20TSSOP 3/5 Transceiver Full RS232 20-TSSOP | 25666 |
|
RFQ | |
|
|
Win Source Electronics | IC MULT RS-232 DRV/REC 20TSSOP | 50000 |
|
$0.2096 / $0.3144 | Buy Now |
US Tariff Estimator: GD75232PWRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GD75232PWRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GD75232PWRG4 Part Data Attributes
|
|
GD75232PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GD75232PWRG4
Texas Instruments
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BIPolar, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Easy Interface Between Uart, Serial-Port Connector Of Ibm Pc/At | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 12 V | |
| Output Characteristics | Open-Collector | |
| Output Low Current-Max | 0.01 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 150 Ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 25 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 15 V | |
| Supply Voltage1-Min | 7.5 V | |
| Supply Voltage1-Nom | 9 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 175 Ns | |
| Width | 4.4 Mm |
Alternate Parts for GD75232PWRG4
This table gives cross-reference parts and alternative options found for GD75232PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD75232PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
GD75232PWRG4 Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the GD75232PWRG4 datasheet (section 10.2) and in the 'Thermal Layout Guidelines' application note (SLUAAC3). It's essential to follow these guidelines to ensure optimal thermal performance and prevent overheating.
-
The input capacitor selection depends on the input voltage, output voltage, and output current. TI recommends using X5R or X7R ceramic capacitors with a voltage rating of at least 1.5 times the input voltage. A minimum capacitance of 10uF is recommended, but the actual value may need to be higher depending on the specific application.
-
The maximum output current of the GD75232PWRG4 is 3A per channel, but it's essential to consider the thermal limitations and power dissipation. The actual output current may need to be derated based on the ambient temperature, PCB layout, and other factors.
-
The GD75232PWRG4 has a built-in overcurrent protection (OCP) feature that can be enabled by connecting the OCP pin to a resistor and capacitor network. The OCP threshold can be adjusted by selecting the appropriate resistor value. TI provides a detailed example in the datasheet (section 7.3.5).
-
The recommended operating temperature range for the GD75232PWRG4 is -40°C to 125°C. However, the device can operate up to 150°C with derated specifications. It's essential to ensure proper thermal management and heat sinking to prevent overheating.