| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GD75323DWR | Texas Instruments | $0.5181 | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO20 | GD75323DW vs GD75323DWR |
| SN75196DWR | Texas Instruments | $0.7953 | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO20 | GD75323DW vs SN75196DWR |
| SN75196DW | Texas Instruments | $0.9165 | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO20 | GD75323DW vs SN75196DW |
| GD75323DWRE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO20 | GD75323DW vs GD75323DWRE4 |
Part Details for GD75323DW by Texas Instruments
Results Overview of GD75323DW by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GD75323DW Information
GD75323DW by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for GD75323DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-6951-5-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 20SOIC Min Qty: 1000 Container: Tube |
0 Tube |
|
$1.4260 | Buy Now |
|
DISTI #
595-GD75323DW
|
Mouser Electronics | RS-232 Interface IC Mult RS232 Driver A 595-GD75323DWR A 595 A 595-GD75323DWR RoHS: Compliant | 0 |
|
$1.3200 / $1.3500 | Order Now |
|
DISTI #
86278667
|
Verical | Quint Transmitter Triple Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0501 | Americas - 4150 |
|
$1.0153 / $1.6375 | Buy Now |
|
DISTI #
86279013
|
Verical | Quint Transmitter Triple Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1101 | Americas - 3400 |
|
$1.0153 / $1.6375 | Buy Now |
|
DISTI #
86279003
|
Verical | Quint Transmitter Triple Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0601 | Americas - 3150 |
|
$1.0153 / $1.6375 | Buy Now |
|
|
Rochester Electronics | IC INTERFACE Transceiver RS232 120kbps 4.5V - 5.5V 20-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 11118 |
|
$0.8122 / $1.3100 | Buy Now |
|
DISTI #
86278667
|
Verical | Quint Transmitter Triple Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0501 | Americas - 4150 |
|
$1.0153 / $1.6375 | Buy Now |
|
DISTI #
86279013
|
Verical | Quint Transmitter Triple Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 1101 | Americas - 3400 |
|
$1.0153 / $1.6375 | Buy Now |
|
DISTI #
86279003
|
Verical | Quint Transmitter Triple Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0601 | Americas - 3150 |
|
$1.0153 / $1.6375 | Buy Now |
|
DISTI #
86278667
|
Verical | Quint Transmitter Triple Receiver RS-232 20-Pin SOIC Tube RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0501 | Americas - 4150 |
|
$1.0153 / $1.6375 | Buy Now |
US Tariff Estimator: GD75323DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GD75323DW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GD75323DW Part Data Attributes
|
|
GD75323DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GD75323DW
Texas Instruments
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Can Also Operate With 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 5 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e4 | |
| Length | 12.8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 6 V | |
| Output Characteristics | Open-Collector | |
| Output Low Current-Max | 0.01 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 500 Ns | |
| Receiver Number of Bits | 3 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 32 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 13.5 V | |
| Supply Voltage1-Min | 7.5 V | |
| Supply Voltage1-Nom | 9 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 500 Ns | |
| Width | 7.5 Mm |
Alternate Parts for GD75323DW
This table gives cross-reference parts and alternative options found for GD75323DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD75323DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
GD75323DW Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern around the device to minimize thermal resistance. A minimum of 2 oz copper thickness is recommended for optimal heat dissipation.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended thermal design guidelines, including proper heat sinking, thermal interface material selection, and PCB layout. Additionally, consider derating the device's power dissipation and voltage ratings according to the operating temperature.
-
Although the datasheet specifies a maximum input voltage of 5.5V, it's recommended to limit the input voltage to 5V to ensure reliable operation and prevent damage to the device. Exceeding 5V may cause permanent damage or affect the device's performance.
-
Texas Instruments recommends using a human-body model (HBM) ESD protection circuit with a minimum of 2 kV rating to protect the device from electrostatic discharge. Additionally, follow proper handling and storage procedures to prevent ESD damage.
-
Although the datasheet doesn't specify a specific operating frequency range, the device is designed for high-speed applications up to 100 MHz. However, the actual operating frequency range may vary depending on the specific application, PCB layout, and signal integrity considerations.