Part Details for GDA007 by Conquer Electronics Co Ltd
Overview of GDA007 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for GDA007
GDA007 CAD Models
GDA007 Part Data Attributes
|
GDA007
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GDA007
Conquer Electronics Co Ltd
Electric Fuse, Time Lag Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 122 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 2000 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; KTL; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GDA007
This table gives cross-reference parts and alternative options found for GDA007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDA007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0318007.MXP | Electric Fuse, Fast Blow, 7A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GDA007 vs 0318007.MXP |
313007PID | Electric Fuse, Slow Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GDA007 vs 313007PID |
GFE007 | Electric Fuse, Fast Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GDA007 vs GFE007 |
SDL007 | Electric Fuse, Time Lag Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GDA007 vs SDL007 |
0313007.HXP | Electric Fuse, Time Lag Blow, 7A, 250VAC, 200A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT | Littelfuse Inc | GDA007 vs 0313007.HXP |
0313007.IDHXP | Electric Fuse, Time Lag Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GDA007 vs 0313007.IDHXP |
GAB7 | Electric Fuse, Fast Blow, 7A, 250VAC, 200A (IR), Inline/holder, | Mersen Electrical Power | GDA007 vs GAB7 |
ATP007 | Electric Fuse, Time Lag Blow, 7A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GDA007 vs ATP007 |
0318007.MXBP | Electric Fuse, Fast Blow, 7A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GDA007 vs 0318007.MXBP |
0313007.VXP | Electric Fuse, Time Lag Blow, 7A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | GDA007 vs 0313007.VXP |