Part Details for GDG-V4/10 by Mersen Electrical Power
Overview of GDG-V4/10 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for GDG-V4/10
GDG-V4/10 CAD Models
GDG-V4/10 Part Data Attributes
|
GDG-V4/10
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GDG-V4/10
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 0.4A, 250VAC, 35A (IR), Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for GDG-V4/10
This table gives cross-reference parts and alternative options found for GDG-V4/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDG-V4/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GGM-V4/10 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | GDG-V4/10 vs GGM-V4/10 |
GSB-V4/10 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | GDG-V4/10 vs GSB-V4/10 |