Part Details for GDGS72A by Suzhou Good-Ark Electronics Co Ltd
Overview of GDGS72A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GDGS72A
GDGS72A CAD Models
GDGS72A Part Data Attributes
|
GDGS72A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GDGS72A
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DIE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | HIGH RELIABILTY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-XXUC-N | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for GDGS72A
This table gives cross-reference parts and alternative options found for GDGS72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDGS72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM201-W | Rectifier Diode, | Rectron Semiconductor | GDGS72A vs FM201-W |
UF201 | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | GDGS72A vs UF201 |
FM201-T | Rectifier Diode, | Rectron Semiconductor | GDGS72A vs FM201-T |
UF2001 | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | GDGS72A vs UF2001 |
S2A+ | Rectifier Diode, | SPC Multicomp | GDGS72A vs S2A+ |
FM250L-T | Rectifier Diode, | Rectron Semiconductor | GDGS72A vs FM250L-T |
2SS50-W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, | Rectron Semiconductor | GDGS72A vs 2SS50-W |
FM250V-T | Rectifier Diode, | Rectron Semiconductor | GDGS72A vs FM250V-T |
FFMAF201 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | GDGS72A vs FFMAF201 |
FM250-W-HF | Rectifier Diode, | Rectron Semiconductor | GDGS72A vs FM250-W-HF |