Part Details for GDL4 by Mersen Electrical Power
Overview of GDL4 by Mersen Electrical Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-GDL4-ND
|
DigiKey | Fuse, 250V 4A 1-1/4X1/4 SM, S103 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$1.2600 | Buy Now |
DISTI #
2378-GDL4-ND
|
DigiKey | 1-1/4X1/4 FUSE 250V 4A GDL Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3005 / $3.3100 | Buy Now |
DISTI #
737-GDL4
|
Mouser Electronics | Cartridge Fuses 1-1/4X1/4 FUSE 250V 4A GDL RoHS: Compliant | 5 |
|
$1.3100 / $3.0500 | Buy Now |
DISTI #
MRSGDL4
|
Heilind Electronics | 1-1/4X1/4 FUSE 250V 4A GDL | Americas - 2 in Stock |
|
$1.7192 / $2.2313 | Buy Now |
Part Details for GDL4
GDL4 CAD Models
GDL4 Part Data Attributes
|
GDL4
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GDL4
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 4A, 250VAC, 200A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 32 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GDL4
This table gives cross-reference parts and alternative options found for GDL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFN4 | Electric Fuse, Time Delay Blow, 4A, 250VAC, 200A (IR), Inline/holder, MIDGET, | Mersen Electrical Power | GDL4 vs GFN4 |
0034.3883 | Electric Fuse, Very Fast Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | GDL4 vs 0034.3883 |
ABP004 | Electric Fuse, Fast Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GDL4 vs ABP004 |
7043.815 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 200A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | GDL4 vs 7043.815 |
MI6SB25V4 | Electric Fuse, Slow Blow, 4A, 250VAC, 200A (IR), Inline/holder, | Mersen Electrical Power | GDL4 vs MI6SB25V4 |
MI6AG25V4 | Electric Fuse, Fast Blow, 4A, 250VAC, 200A (IR), Inline/holder, | Mersen Electrical Power | GDL4 vs MI6AG25V4 |
0034.5238 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | GDL4 vs 0034.5238 |
0034.3883.PT | Electric Fuse, Very Fast Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | GDL4 vs 0034.3883.PT |
GPA004 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GDL4 vs GPA004 |
GDA004 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GDL4 vs GDA004 |