Part Details for GDT-S-88 by Kycon Inc
Overview of GDT-S-88 by Kycon Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GDT-S-88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 216 |
|
$4.1540 / $6.7362 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for GDT-S-88
GDT-S-88 CAD Models
GDT-S-88 Part Data Attributes
|
GDT-S-88
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GDT-S-88
Kycon Inc
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking Mech, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.524 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.626 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for GDT-S-88
This table gives cross-reference parts and alternative options found for GDT-S-88. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDT-S-88, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3012-310-010-00-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Receptacle | SMP Technology Inc | GDT-S-88 vs A3012-310-010-00-Z |
XRJM-S-01-8-8-0-902 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | XMULTIPLE Technologies Inc | GDT-S-88 vs XRJM-S-01-8-8-0-902 |
MJK004-RT881G50S-E | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | MMT Corp | GDT-S-88 vs MJK004-RT881G50S-E |
MJK004-RT881G30S-E | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | MMT Corp | GDT-S-88 vs MJK004-RT881G30S-E |
MJT-188-S1S0-98 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | GDT-S-88 vs MJT-188-S1S0-98 |
A3012-01S-ST2-80G-G3T-Z | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | GDT-S-88 vs A3012-01S-ST2-80G-G3T-Z |
98320-008 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | GDT-S-88 vs 98320-008 |
R111-880G11 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Wave Tech Co Ltd | GDT-S-88 vs R111-880G11 |
MJS-188-W1M0-96 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | GDT-S-88 vs MJS-188-W1M0-96 |
A3002-349-010-30Z | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle | SMP Technology Inc | GDT-S-88 vs A3002-349-010-30Z |