Part Details for GDZJ16C-34B by PanJit Semiconductor
Overview of GDZJ16C-34B by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GDZJ16C-34B
GDZJ16C-34B CAD Models
GDZJ16C-34B Part Data Attributes:
|
GDZJ16C-34B
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GDZJ16C-34B
PanJit Semiconductor
Zener Diode, 16V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-34 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.55% | |
Working Test Current | 5 mA |
Alternate Parts for GDZJ16C-34B
This table gives cross-reference parts and alternative options found for GDZJ16C-34B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDZJ16C-34B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDZJ15C-34B | Zener Diode, 15V V(Z), 2.51%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | GDZJ16C-34B vs GDZJ15C-34B |
GDZJ16C-34T/R7 | Zener Diode, 16V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | GDZJ16C-34B vs GDZJ16C-34T/R7 |
GDZJ15B-34 | Zener Diode, 15V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | GDZJ16C-34B vs GDZJ15B-34 |
GDZJ16C-34T/B | Zener Diode, 16V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | GDZJ16C-34B vs GDZJ16C-34T/B |
GDZJ16B-34T/R7 | Zener Diode, 16V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | GDZJ16C-34B vs GDZJ16B-34T/R7 |
GDZJ15B-34B | Zener Diode, 15V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | GDZJ16C-34B vs GDZJ15B-34B |
GDZJ15B-34T/R7 | Zener Diode, 15V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | GDZJ16C-34B vs GDZJ15B-34T/R7 |
GDZJ15B-34T/B | Zener Diode, 15V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | GDZJ16C-34B vs GDZJ15B-34T/B |
GDZJ16B-34 | Zener Diode, 16V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | GDZJ16C-34B vs GDZJ16B-34 |
GDZJ16B-34T/B | Zener Diode, 16V V(Z), 2.52%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | GDZJ16C-34B vs GDZJ16B-34T/B |